Jumo Windows Temperature Control Software for use with Jumo Dicon Touch B703571.0

Technical Document
Specifications
Brand
JumoAccessory Type
Software
For Use With
Jumo Dicon Touch B703571.0
Operating System
Windows 7, Windows XP
Country of Origin
Germany
Product details
DICON touch - Process- and Program Controller Software
The DICON touch is a two-channel universal process and program controller that displays information using a vibrant TFT colour graphics display. The device is operated intuitively by touch.
Both control channels use the tried-and-tested JUMO control algorithm with two possible optimization options. These enable a simple and highly-accurate startup. It enables multiple zone control, cascade control, or other complex control tasks.
4 analog universal inputs and up to 8 external inputs can record a variety of physical measured values with high precision. The actuators can be controlled directly in the device with either an analog or digital setup. These can be expanded further through external digital outputs. Interfaces such as Modbus, PROFIBUS, or Ethernet with web server can be used for the communication with higher-order systems.
An individual process screen can be created by using the configuration software. Using the recording extra-code important analog and digital process values can be saved so that they are tamper-proof, so that they can be graphically visualized, and so that they can be exported via interface or USB-stick in a tamper-proof fashion to the PC.
The configuration software ensures that the process controller can be easily programmed, that math or logical coherences can be described, and that customer-specific linearization can be created. In addition, tools for simulating external signals or control paths are included. These tools can also record for the duration of the startup.
A comprehensive alarm and limit-value concept as well as a flexible digital signal administration complete the "all-in-one" device.
Software for DICON touch controller
- Program Editor Software (stock-no.: 823-9843)
- Setup/Editor/Startup-Software (stock-no.: 823-9849)
- Evaluation and Visualization Software PCA3000 (stock-no.: 823-9846)
€ 564.71
€ 564.71 Each (ex VAT)
€ 672.00
€ 672.00 Each (inc. VAT)
1
€ 564.71
€ 564.71 Each (ex VAT)
€ 672.00
€ 672.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JumoAccessory Type
Software
For Use With
Jumo Dicon Touch B703571.0
Operating System
Windows 7, Windows XP
Country of Origin
Germany
Product details
DICON touch - Process- and Program Controller Software
The DICON touch is a two-channel universal process and program controller that displays information using a vibrant TFT colour graphics display. The device is operated intuitively by touch.
Both control channels use the tried-and-tested JUMO control algorithm with two possible optimization options. These enable a simple and highly-accurate startup. It enables multiple zone control, cascade control, or other complex control tasks.
4 analog universal inputs and up to 8 external inputs can record a variety of physical measured values with high precision. The actuators can be controlled directly in the device with either an analog or digital setup. These can be expanded further through external digital outputs. Interfaces such as Modbus, PROFIBUS, or Ethernet with web server can be used for the communication with higher-order systems.
An individual process screen can be created by using the configuration software. Using the recording extra-code important analog and digital process values can be saved so that they are tamper-proof, so that they can be graphically visualized, and so that they can be exported via interface or USB-stick in a tamper-proof fashion to the PC.
The configuration software ensures that the process controller can be easily programmed, that math or logical coherences can be described, and that customer-specific linearization can be created. In addition, tools for simulating external signals or control paths are included. These tools can also record for the duration of the startup.
A comprehensive alarm and limit-value concept as well as a flexible digital signal administration complete the "all-in-one" device.
Software for DICON touch controller
- Program Editor Software (stock-no.: 823-9843)
- Setup/Editor/Startup-Software (stock-no.: 823-9849)
- Evaluation and Visualization Software PCA3000 (stock-no.: 823-9846)