Kabeltronik LiYCY Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 24 AWG, 100m, Shielded Shield, Multicore Cable

RS Stock No.: 349-531Brand: KabeltronikManufacturers Part No.: LIYCY 4 X 0.25 MM2

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Length

100m

Shield Type

Shielded

Cable Type

Multicore

Series

LiYCY

Country of Origin

Germany

Stock information temporarily unavailable.

€ 172.54

€ 172.54 1 Reel of 100 Metres (ex VAT)

€ 205.32

€ 205.32 1 Reel of 100 Metres (inc. VAT)

Kabeltronik LiYCY Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 24 AWG, 100m, Shielded Shield, Multicore Cable

€ 172.54

€ 172.54 1 Reel of 100 Metres (ex VAT)

€ 205.32

€ 205.32 1 Reel of 100 Metres (inc. VAT)

Kabeltronik LiYCY Series Multicore Industrial Cable, 4 Cores, 0.25 mm², 24 AWG, 100m, Shielded Shield, Multicore Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Length

100m

Shield Type

Shielded

Cable Type

Multicore

Series

LiYCY

Country of Origin

Germany