E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kabeltronik LIFY Series Red 1.5 mm² Equipment Wire, 15 AWG, 392 X 0.07 mm, 100m, PVC Insulation, LIFY 1.5 RED

RS Stock No.: 349-460Brand: KabeltronikManufacturers Part No.: LIFY 1.5 RED
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Red

American Wire Gauge

15 AWG

Cable Shape

Stranded

Core Strands

392 X 0.07 mm

Length

100m

Insulation material

PVC

Series

LIFY

Country of Origin

Germany

Stock information temporarily unavailable.

€ 108.80

€ 108.80 1 Reel of 100 Metres (ex VAT)

€ 129.47

€ 129.47 1 Reel of 100 Metres (inc. VAT)

Kabeltronik LIFY Series Red 1.5 mm² Equipment Wire, 15 AWG, 392 X 0.07 mm, 100m, PVC Insulation, LIFY 1.5 RED

€ 108.80

€ 108.80 1 Reel of 100 Metres (ex VAT)

€ 129.47

€ 129.47 1 Reel of 100 Metres (inc. VAT)

Kabeltronik LIFY Series Red 1.5 mm² Equipment Wire, 15 AWG, 392 X 0.07 mm, 100m, PVC Insulation, LIFY 1.5 RED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

1.5 mm²

Sheath Colour

Red

American Wire Gauge

15 AWG

Cable Shape

Stranded

Core Strands

392 X 0.07 mm

Length

100m

Insulation material

PVC

Series

LIFY

Country of Origin

Germany