Kabeltronik Twisted Pair Cable, 2 Cores, 0.5 mm², Unscreened, 20 AWG, 100m, Multicore Cable

RS Stock No.: 284-4744Brand: KabeltronikManufacturers Part No.: LIYY 2 X 0.5 MM2Distrelec Article No.: 30110255

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Cable Type

Multicore

Cable Shape

Round

Distrelec Product Id

30110255

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 159.00

€ 1.59 Each (ex VAT)

€ 189.21

€ 1.892 Each (inc. VAT)

Kabeltronik Twisted Pair Cable, 2 Cores, 0.5 mm², Unscreened, 20 AWG, 100m, Multicore Cable

€ 159.00

€ 1.59 Each (ex VAT)

€ 189.21

€ 1.892 Each (inc. VAT)

Kabeltronik Twisted Pair Cable, 2 Cores, 0.5 mm², Unscreened, 20 AWG, 100m, Multicore Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Cable Type

Multicore

Cable Shape

Round

Distrelec Product Id

30110255

Country of Origin

Germany

You may be interested in