Kabeltronik Twisted Pair Cable, 6 Cores, 0.25 mm², 23 AWG, 50m, Multicore Cable

RS Stock No.: 284-4750Brand: KabeltronikManufacturers Part No.: LIYY 6X0.25 MM2Distrelec Article No.: 30090315

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

6

American Wire Gauge

23 AWG

Length

50m

Sheath Colour

Grey

Cable Type

Multicore

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

Kabeltronik Twisted Pair Cable, 6 Cores, 0.25 mm², 23 AWG, 50m, Multicore Cable

P.O.A.

Each (ex VAT)

Kabeltronik Twisted Pair Cable, 6 Cores, 0.25 mm², 23 AWG, 50m, Multicore Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Number of Cores

6

American Wire Gauge

23 AWG

Length

50m

Sheath Colour

Grey

Cable Type

Multicore

Country of Origin

Germany