Stranded Wire mPPE 0.09mm² WHT 100m
RS Stock No.: 284-2949Brand: KabeltronikManufacturers Part No.: UL 11027 AWG28-7 WHDistrelec Article No.: 30090345
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.09 mm²
Sheath Colour
White
American Wire Gauge
28 AWG
Cable Shape
Stranded
Length
100m
Insulation material
MPPE
Series
UL 11027
Distrelec Product Id
30090345
Country of Origin
Germany
You may be interested in
Kabeltronik UL 11027 Series White 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027Brand: Kabeltronik
€ 53.591 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Stranded Wire mPPE 0.09mm² WHT 100m
100
P.O.A.
Each (ex VAT)
Stranded Wire mPPE 0.09mm² WHT 100m
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Kabeltronik UL 11027 Series White 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027Brand: Kabeltronik
€ 53.591 Reel of 100 Metres (ex VAT)
Technical Document
Specifications
Brand
KabeltronikCross Sectional Area
0.09 mm²
Sheath Colour
White
American Wire Gauge
28 AWG
Cable Shape
Stranded
Length
100m
Insulation material
MPPE
Series
UL 11027
Distrelec Product Id
30090345
Country of Origin
Germany
You may be interested in
Kabeltronik UL 11027 Series White 0.09 mm² Equipment Wire, 28 AWG, 7 X 0.127 mm, 100m, MPPE Insulation, UL 11027Brand: Kabeltronik
€ 53.591 Reel of 100 Metres (ex VAT)