Kane KANE3200 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement +200mbar

RS Stock No.: 181-0422Brand: KaneManufacturers Part No.: KANE3200
brand-logo
View all in Manometers

Technical Document

Specifications

Brand

Kane

Best Accuracy

±0.5 %

Number of Pressure Ports

2

Maximum Pressure Measurement

+200mbar

Minimum Pressure Measurement

-200mbar

Pressure Port Type

Differential

Model Number p

KANE3200

Model Number (p)

KANE3200

Battery Type

9V

Display Type

Segment

Weight

295g

Minimum Operating Temperature

0°C

Height

40mm

Width

80mm

Length

160mm

Dimensions

160 x 80 x 40mm

Maximum Operating Temperature

+45°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 180.61

€ 180.61 Each (ex VAT)

€ 214.93

€ 214.93 Each (inc. VAT)

Kane KANE3200 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement +200mbar

€ 180.61

€ 180.61 Each (ex VAT)

€ 214.93

€ 214.93 Each (inc. VAT)

Kane KANE3200 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement +200mbar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kane

Best Accuracy

±0.5 %

Number of Pressure Ports

2

Maximum Pressure Measurement

+200mbar

Minimum Pressure Measurement

-200mbar

Pressure Port Type

Differential

Model Number p

KANE3200

Model Number (p)

KANE3200

Battery Type

9V

Display Type

Segment

Weight

295g

Minimum Operating Temperature

0°C

Height

40mm

Width

80mm

Length

160mm

Dimensions

160 x 80 x 40mm

Maximum Operating Temperature

+45°C

Country of Origin

United Kingdom