E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Karcher Xpert HD 7125 X Pressure Washer, 230 → 240V ac 130bar 480L/h

RS Stock No.: 175-7660Brand: KarcherManufacturers Part No.: Xpert Deluxe
brand-logo
View all in Pressure Washers

Technical Document

Specifications

Brand

Karcher

Flow Rate

480L/h

Working Pressure

130bar

Maximum Inlet Water Temperature

+60°C

Model Number

Xpert HD 7125 X

Supply Voltage

230 → 240V ac

Depth

360mm

Height

925mm

Width

400mm

Weight

25kg

Plug Type

Type G - British 3-pin

Cable Length

30m

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 1,550.00

€ 1,550.00 Each (ex VAT)

€ 1,844.50

€ 1,844.50 Each (inc. VAT)

Karcher Xpert HD 7125 X Pressure Washer, 230 → 240V ac 130bar 480L/h

€ 1,550.00

€ 1,550.00 Each (ex VAT)

€ 1,844.50

€ 1,844.50 Each (inc. VAT)

Karcher Xpert HD 7125 X Pressure Washer, 230 → 240V ac 130bar 480L/h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Karcher

Flow Rate

480L/h

Working Pressure

130bar

Maximum Inlet Water Temperature

+60°C

Model Number

Xpert HD 7125 X

Supply Voltage

230 → 240V ac

Depth

360mm

Height

925mm

Width

400mm

Weight

25kg

Plug Type

Type G - British 3-pin

Cable Length

30m

Country of Origin

Germany

You may be interested in