Karcher T12/1 Eco Cylinder Vacuum Cleaner for General Cleaning, 2.5m Cable, UK Plug

RS Stock No.: 818-3572Brand: KarcherManufacturers Part No.: T12/1 Eco
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Bag/Bagless

Bag

Cable Length

2.5m

Dry Capacity

12L

Power Rating

750W

Plug Type

Type G - British 3-pin

Model Number

T12/1 Eco

Includes

Container Material Plastic, Filter Bag Fleece, Floor Tool, Metal Suction Tube (0.5 m) x 2, Safety Class II, Suction Hose (12 m), Switchable Floor Nozzle (285 mm)

Country of Origin

Germany

Product details

Vacuum Cleaner T12/1 eco!efficiency

Lightweight but powerful dry vacuum cleaner designed for efficiency with all the key features of the T 12/1 vacuum cleaner but with 40% energy reduction and a noise level of only 56dB(A) making this model ideal for use in hotels, shops and contract cleaning where noise and cost can be a concern.

12 litre capacity
Extrememly quiet when in use
Large foot operated on/off switch
On board accessory storage
Integrated power cord storage
Wheels and castors for excellent maneuverability
Safety class II

Supplied with

2.5m Suction hose, 2 x 0.5m metal suction tubes, carpet/ floor tool and filter bag.

You may be interested in
Stock information temporarily unavailable.

€ 578.42

€ 578.42 Each (ex VAT)

€ 688.32

€ 688.32 Each (inc. VAT)

Karcher T12/1 Eco Cylinder Vacuum Cleaner for General Cleaning, 2.5m Cable, UK Plug

€ 578.42

€ 578.42 Each (ex VAT)

€ 688.32

€ 688.32 Each (inc. VAT)

Karcher T12/1 Eco Cylinder Vacuum Cleaner for General Cleaning, 2.5m Cable, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Bag/Bagless

Bag

Cable Length

2.5m

Dry Capacity

12L

Power Rating

750W

Plug Type

Type G - British 3-pin

Model Number

T12/1 Eco

Includes

Container Material Plastic, Filter Bag Fleece, Floor Tool, Metal Suction Tube (0.5 m) x 2, Safety Class II, Suction Hose (12 m), Switchable Floor Nozzle (285 mm)

Country of Origin

Germany

Product details

Vacuum Cleaner T12/1 eco!efficiency

Lightweight but powerful dry vacuum cleaner designed for efficiency with all the key features of the T 12/1 vacuum cleaner but with 40% energy reduction and a noise level of only 56dB(A) making this model ideal for use in hotels, shops and contract cleaning where noise and cost can be a concern.

12 litre capacity
Extrememly quiet when in use
Large foot operated on/off switch
On board accessory storage
Integrated power cord storage
Wheels and castors for excellent maneuverability
Safety class II

Supplied with

2.5m Suction hose, 2 x 0.5m metal suction tubes, carpet/ floor tool and filter bag.

You may be interested in