Kasp Combination Weatherproof Brass Combination Padlock, 9mm Shackle, 20mm Body
Technical Document
Specifications
Brand
KaspLock Type
Combination Padlock
Shackle Diameter
9mm
Shackle Length
21mm
Bluetooth
No
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Both
Material
Brass
Body Width
20mm
Country of Origin
China
€ 17.52
€ 17.52 Each (ex VAT)
€ 20.85
€ 20.85 Each (inc. VAT)
Kasp Combination Weatherproof Brass Combination Padlock, 9mm Shackle, 20mm Body
1
€ 17.52
€ 17.52 Each (ex VAT)
€ 20.85
€ 20.85 Each (inc. VAT)
Kasp Combination Weatherproof Brass Combination Padlock, 9mm Shackle, 20mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KaspLock Type
Combination Padlock
Shackle Diameter
9mm
Shackle Length
21mm
Bluetooth
No
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Both
Material
Brass
Body Width
20mm
Country of Origin
China