E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Keil 5-Piece, 12mm Max, 5mm Min, Chrome Nickel Molybdenum Steel Bits

RS Stock No.: 569-883Brand: KeilManufacturers Part No.: 253.246.512
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Keil

Set Type

SDS Plus Hammer Drill Set

Material

Chrome Nickel Molybdenum Steel

Number of Pieces

5

Minimum Size

5mm

Maximum Size

12mm

Set Contents

Masonry Drill BitS

Country of Origin

Germany

Product details

SDS-Plus Hammer Drill, 160 mm

Hammer drill with TURBOKEIL centre point and MS5 spirals
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment

Stock information temporarily unavailable.

P.O.A.

Keil 5-Piece, 12mm Max, 5mm Min, Chrome Nickel Molybdenum Steel Bits

P.O.A.

Keil 5-Piece, 12mm Max, 5mm Min, Chrome Nickel Molybdenum Steel Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Keil

Set Type

SDS Plus Hammer Drill Set

Material

Chrome Nickel Molybdenum Steel

Number of Pieces

5

Minimum Size

5mm

Maximum Size

12mm

Set Contents

Masonry Drill BitS

Country of Origin

Germany

Product details

SDS-Plus Hammer Drill, 160 mm

Hammer drill with TURBOKEIL centre point and MS5 spirals
Chrome-nickel-molybdenum steel, shot-peened and austempered
Perfect spot-drilling and optimum drilling results, even in reinforced concrete
Optimum power transmission and controlled clearing of drilling dust
Suitable for all hammer drills with SDS-Plus and HILTI attachment