E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Keithley 2000/E Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max

RS Stock No.: 760-0284Brand: KeithleyManufacturers Part No.: 2000/E
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2000/E

Display Type

Digital

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Temperature

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1372°C

True RMS

Yes

Maximum Frequency

500kHz

AC Current Measurement Resolution

1µA ac

DC Current Measurement Resolution

10µA dc

DC Voltage Measurement Resolution

0.1µV dc

Resistance Measurement Resolution

100mΩ

AC Voltage Measurement Resolution

0.1µV ac

Temperature Measurement Resolution

0.001°C

Best DC Current Accuracy

±0.12% + 4 Digits

Weight

2.9kg

Height

89mm

Minimum Operating Temperature

0°C

Best Resistance Measurement Accuracy

±0.15% + 3 Digits

Maximum Operating Temperature

+50°C

Width

213mm

Best AC Current Accuracy

±0.35% + 0.06

Length

370mm

Best AC Voltage Accuracy

±0.6% + 0.08

Dimensions

89 x 213 x 370mm

Best Temperature Measurement Accuracy

±0.5 °C

Best DC Voltage Accuracy

±0.005% + 3.5 Digits

Country of Origin

China

Product details

Keithley 2000 6-Digit Multimeter

The 2000/E is a fast, accurate, highly stable, affordable and easy-to-operate instrument. It combines broad measurement ranges with superior accuracy specifications: DC voltage from 100 nV to 1 kV (with 0.002% 90-day basic accuracy); DC resistance from 100μΩ to 100 MΩ (with 0.008% 90-day basic accuracy). For greater flexibility, a built-in card slot found on the rear panel allows an extra multiplexer card for multi-point measurement applications.

Additional capabilities of the Model 2000 include:

Full range of functions: functions include period, dB, dBm, continuity, diode testing, mX+b, and percent.
Programming languages and remote interfaces: offers three programming language choices (SCPI, Keithley Models 196/199, and Fluke 8840A/ 8842A) and two remote interface ports (IEEE-488/GPIB and RS-232C).
Reading and setup storage: up to 1024 readings and two setups (user and factory defaults) can be stored and recalled.

Features and Benefits:

13 built-in measurement functions
IEEE-488 and RS-232 interfaces
Fluke 8840/42 command set
Resistance measuring range 100Ω → 100MΩ
Frequency measuring range 3Hz → 500kHz
Temperature measuring range -100 → +630°C

High Throughput

The 2000 offers exceptional measurement speed at any resolution. At 6 digits, it delivers 50 triggered readings per second over the IEEE-488 bus. At 4 digits, it can read up to 2000 readings per second into its internal 1024 reading buffer.
Creating a self-contained multipoint measurement solution is as simple as plugging a scanner card into the option slot on the 2000's back panel. This approach eliminates the complexities of triggering, timing and processing issues and helps reduce test time significantly.

High Measurement Flexibility

The 2000 has 13 built-in measurement functions, including DCV, ACV, DCI, ACI, 2Wohm, 4Wohm, temperature, frequency, period, dB, dBm, continuity measurement, and diode testing.
The frequency counter function can make accurate signal measurements up to 300 kHz, eliminating the need for a separate counter.

High Reliability

The 2000 conforms to rigorous standards governing safety and reliability, including UL-1244, CSA, IEC-1010, FCC and VDE. A 1000 V input rating guards against accidental overloads, and the instrument recovers from overloads in milliseconds. It can accommodate 1500V from high-to-earth for added protection and increased reliability.

Applications

Benchtop testing
Production testing
Multipoint scan/measure solution with optional plug-in cards

Supplied with

instruction manual, safety test leads

Keithley

Stock information temporarily unavailable.

P.O.A.

Keithley 2000/E Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max

Calibration type

P.O.A.

Keithley 2000/E Bench Digital Multimeter, True RMS, 3A ac Max, 3A dc Max, 750V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2000/E

Display Type

Digital

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Temperature

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Current Measurement

3A dc

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Current Measurement

3A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Temperature Measurement

+1372°C

True RMS

Yes

Maximum Frequency

500kHz

AC Current Measurement Resolution

1µA ac

DC Current Measurement Resolution

10µA dc

DC Voltage Measurement Resolution

0.1µV dc

Resistance Measurement Resolution

100mΩ

AC Voltage Measurement Resolution

0.1µV ac

Temperature Measurement Resolution

0.001°C

Best DC Current Accuracy

±0.12% + 4 Digits

Weight

2.9kg

Height

89mm

Minimum Operating Temperature

0°C

Best Resistance Measurement Accuracy

±0.15% + 3 Digits

Maximum Operating Temperature

+50°C

Width

213mm

Best AC Current Accuracy

±0.35% + 0.06

Length

370mm

Best AC Voltage Accuracy

±0.6% + 0.08

Dimensions

89 x 213 x 370mm

Best Temperature Measurement Accuracy

±0.5 °C

Best DC Voltage Accuracy

±0.005% + 3.5 Digits

Country of Origin

China

Product details

Keithley 2000 6-Digit Multimeter

The 2000/E is a fast, accurate, highly stable, affordable and easy-to-operate instrument. It combines broad measurement ranges with superior accuracy specifications: DC voltage from 100 nV to 1 kV (with 0.002% 90-day basic accuracy); DC resistance from 100μΩ to 100 MΩ (with 0.008% 90-day basic accuracy). For greater flexibility, a built-in card slot found on the rear panel allows an extra multiplexer card for multi-point measurement applications.

Additional capabilities of the Model 2000 include:

Full range of functions: functions include period, dB, dBm, continuity, diode testing, mX+b, and percent.
Programming languages and remote interfaces: offers three programming language choices (SCPI, Keithley Models 196/199, and Fluke 8840A/ 8842A) and two remote interface ports (IEEE-488/GPIB and RS-232C).
Reading and setup storage: up to 1024 readings and two setups (user and factory defaults) can be stored and recalled.

Features and Benefits:

13 built-in measurement functions
IEEE-488 and RS-232 interfaces
Fluke 8840/42 command set
Resistance measuring range 100Ω → 100MΩ
Frequency measuring range 3Hz → 500kHz
Temperature measuring range -100 → +630°C

High Throughput

The 2000 offers exceptional measurement speed at any resolution. At 6 digits, it delivers 50 triggered readings per second over the IEEE-488 bus. At 4 digits, it can read up to 2000 readings per second into its internal 1024 reading buffer.
Creating a self-contained multipoint measurement solution is as simple as plugging a scanner card into the option slot on the 2000's back panel. This approach eliminates the complexities of triggering, timing and processing issues and helps reduce test time significantly.

High Measurement Flexibility

The 2000 has 13 built-in measurement functions, including DCV, ACV, DCI, ACI, 2Wohm, 4Wohm, temperature, frequency, period, dB, dBm, continuity measurement, and diode testing.
The frequency counter function can make accurate signal measurements up to 300 kHz, eliminating the need for a separate counter.

High Reliability

The 2000 conforms to rigorous standards governing safety and reliability, including UL-1244, CSA, IEC-1010, FCC and VDE. A 1000 V input rating guards against accidental overloads, and the instrument recovers from overloads in milliseconds. It can accommodate 1500V from high-to-earth for added protection and increased reliability.

Applications

Benchtop testing
Production testing
Multipoint scan/measure solution with optional plug-in cards

Supplied with

instruction manual, safety test leads

Keithley