E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Keithley 2182A/E Bench Digital Multimeter, 100V ac Max

RS Stock No.: 760-0294Brand: KeithleyManufacturers Part No.: 2182A/EDistrelec Article No.: 11093766
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2182A/E

Display Type

Digital

Functions Measured

DC Voltage, Resistance, Temperature

Absolute Maximum Resistance Measurement

1MΩ

Absolute Maximum DC Voltage Measurement

10V dc

Absolute Maximum AC Voltage Measurement

100V ac

Absolute Maximum Temperature Measurement

+1820°C

True RMS

No

Maximum Frequency

400Hz

DC Voltage Measurement Resolution

1µV dc

Weight

5kg

Height

89mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

89 x 213 x 370mm

Best Temperature Measurement Accuracy

±0.2 °C

Best DC Voltage Accuracy

±0.005% + 4 Digits

Width

213mm

Length

370mm

Country of Origin

China

Product details

Keithley 2182A Nanovoltmeter

The two-channel 2182A is optimised for making stable, low noise voltage measurements and for characterising low-resistance materials reliably and repeatedly. It provides higher measurement speed and better noise performance than alternative low voltage measurement solutions. The ability to select from a wide range of response times facilitates optimising speed/noise trade-offs. Low noise levels are assured over a wide range of useful response times, typically 15nV p-p noise at 1s response time and 40-50nV p-p noise at 60ms.

Features and Benefits

Delta mode coordinates measurements with reversing current source up to 24Hz with 30nV p-p noise (typical) for one reading - averages multiple readings for greater noise reduction
Synchronisation to line provides 110dB NMRR and minimises effect of AC common-mode currents
Resistance measuring range 0Ω → 1MΩ
Temperature measuring range -200 → +1820°C
Dual channels support measuring voltage, temperature or ratio of unknown resistance to a reference resistor
Built-in thermocouple linearisation and cold junction compensation

What does it include?

2107-4 Low Thermal Input Cable with Spade Lugs, 1.2 m
User Manual
Service Manual
Contact Cleaner
Line Cord
Alligator Clips

Keithley

Stock information temporarily unavailable.

€ 13,086.06

€ 13,086.06 Each (ex VAT)

€ 15,572.41

€ 15,572.41 Each (inc. VAT)

Keithley 2182A/E Bench Digital Multimeter, 100V ac Max

€ 13,086.06

€ 13,086.06 Each (ex VAT)

€ 15,572.41

€ 15,572.41 Each (inc. VAT)

Keithley 2182A/E Bench Digital Multimeter, 100V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Bench

Model Number p

2182A/E

Display Type

Digital

Functions Measured

DC Voltage, Resistance, Temperature

Absolute Maximum Resistance Measurement

1MΩ

Absolute Maximum DC Voltage Measurement

10V dc

Absolute Maximum AC Voltage Measurement

100V ac

Absolute Maximum Temperature Measurement

+1820°C

True RMS

No

Maximum Frequency

400Hz

DC Voltage Measurement Resolution

1µV dc

Weight

5kg

Height

89mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

89 x 213 x 370mm

Best Temperature Measurement Accuracy

±0.2 °C

Best DC Voltage Accuracy

±0.005% + 4 Digits

Width

213mm

Length

370mm

Country of Origin

China

Product details

Keithley 2182A Nanovoltmeter

The two-channel 2182A is optimised for making stable, low noise voltage measurements and for characterising low-resistance materials reliably and repeatedly. It provides higher measurement speed and better noise performance than alternative low voltage measurement solutions. The ability to select from a wide range of response times facilitates optimising speed/noise trade-offs. Low noise levels are assured over a wide range of useful response times, typically 15nV p-p noise at 1s response time and 40-50nV p-p noise at 60ms.

Features and Benefits

Delta mode coordinates measurements with reversing current source up to 24Hz with 30nV p-p noise (typical) for one reading - averages multiple readings for greater noise reduction
Synchronisation to line provides 110dB NMRR and minimises effect of AC common-mode currents
Resistance measuring range 0Ω → 1MΩ
Temperature measuring range -200 → +1820°C
Dual channels support measuring voltage, temperature or ratio of unknown resistance to a reference resistor
Built-in thermocouple linearisation and cold junction compensation

What does it include?

2107-4 Low Thermal Input Cable with Spade Lugs, 1.2 m
User Manual
Service Manual
Contact Cleaner
Line Cord
Alligator Clips

Keithley