E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Keithley 2200 Series Digital Bench Power Supply, 72V, 1.2A, 1-Output, 86W - UKAS Calibrated

RS Stock No.: 758-5097Brand: KeithleyManufacturers Part No.: 2200-72-1
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

2200

Model Number

2200-72-1

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

198 → 264 (220 V ac) Vrms, 99 → 132 (110 V ac) Vrms

Output Voltage

72V

Output Current

1.2A

Power Rating

86W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Switzerland

Product details

Keithley Programmable DC Power Supplies Series 2200

The Keithley Series 2200 family combines superior voltage and current output accuracy at a cost-effective price, flexible operation, and features designed to enhance ease of use in a variety of device characterization or test applications. The voltage output accuracy of Series 2200 power supplies is specified at 0.03%; current output accuracy is 0.05%. Both specifications better those of competitive general-purpose supplies. High output (1mV) and measurement (0.1mA) resolution make the 2200 Series well-suited for characterizing low power circuits and devices in applications such as measuring idle mode and sleep mode currents (for energy efficiency). Remote sense terminals on the back panel and less than 5mVp-p noise help ensure that the voltage programmed is the voltage that the supply actually outputs. A dual-line display shows both the programmed values and actual outputs for a continuous indication of the status of the power delivered to the load.

40 onboard memory locations for storing frequently used test setups for later recall and reuse
Built-in list mode function supports the programming and storage of up to seven custom test sequences of up to 80 steps
Saved sequences can be triggered to run manually (front panel keys), automatically (via external trigger) or by using programmable interface commands
Current limit setting function controls the level of current that can flow into the DUT
Programmable voltage limit value prevents the supply from outputting excessive voltage
Programmable over-voltage function causes output to drop to less than 1V if the over-voltage limit is reached
Programmable timer can be used to turn off the output after a specified time interval, so that tests can be pre-programmed to run unattended
Direct-entry numeric keypad located on the front panel
Rotary knob with adjustable step size simplifies studying the response of a DUT to voltage or current changes
The USB interface is test and measurement class (TMC) compliant, so users can employ the standard SCPI command syntax
Standard instrument drivers are included to simplify integrating the power supplies into an automated test environment
These power supplies can be controlled easily over either a standard GPIB or USB interface

Supplied with

CS-1638-12 rear panel mating connector, documentation and driver CD

Keithley Power Supplies

Stock information temporarily unavailable.

P.O.A.

Keithley 2200 Series Digital Bench Power Supply, 72V, 1.2A, 1-Output, 86W - UKAS Calibrated

Calibration type

P.O.A.

Keithley 2200 Series Digital Bench Power Supply, 72V, 1.2A, 1-Output, 86W - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

2200

Model Number

2200-72-1

Number of Outputs

1

Calibrated

UKAS

Supply Voltage

198 → 264 (220 V ac) Vrms, 99 → 132 (110 V ac) Vrms

Output Voltage

72V

Output Current

1.2A

Power Rating

86W

Number of Displays

4

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

Switzerland

Product details

Keithley Programmable DC Power Supplies Series 2200

The Keithley Series 2200 family combines superior voltage and current output accuracy at a cost-effective price, flexible operation, and features designed to enhance ease of use in a variety of device characterization or test applications. The voltage output accuracy of Series 2200 power supplies is specified at 0.03%; current output accuracy is 0.05%. Both specifications better those of competitive general-purpose supplies. High output (1mV) and measurement (0.1mA) resolution make the 2200 Series well-suited for characterizing low power circuits and devices in applications such as measuring idle mode and sleep mode currents (for energy efficiency). Remote sense terminals on the back panel and less than 5mVp-p noise help ensure that the voltage programmed is the voltage that the supply actually outputs. A dual-line display shows both the programmed values and actual outputs for a continuous indication of the status of the power delivered to the load.

40 onboard memory locations for storing frequently used test setups for later recall and reuse
Built-in list mode function supports the programming and storage of up to seven custom test sequences of up to 80 steps
Saved sequences can be triggered to run manually (front panel keys), automatically (via external trigger) or by using programmable interface commands
Current limit setting function controls the level of current that can flow into the DUT
Programmable voltage limit value prevents the supply from outputting excessive voltage
Programmable over-voltage function causes output to drop to less than 1V if the over-voltage limit is reached
Programmable timer can be used to turn off the output after a specified time interval, so that tests can be pre-programmed to run unattended
Direct-entry numeric keypad located on the front panel
Rotary knob with adjustable step size simplifies studying the response of a DUT to voltage or current changes
The USB interface is test and measurement class (TMC) compliant, so users can employ the standard SCPI command syntax
Standard instrument drivers are included to simplify integrating the power supplies into an automated test environment
These power supplies can be controlled easily over either a standard GPIB or USB interface

Supplied with

CS-1638-12 rear panel mating connector, documentation and driver CD

Keithley Power Supplies