Keithley 2231A-30-3 Series Analogue, Digital Bench Power Supply, 0 → 5V, 2 x 0 → 3A, 3-Output, 195W -

RS Stock No.: 826-4744Brand: KeithleyManufacturers Part No.: 2231A-30-3
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

2231A-30-3

Model Number

2231A-30-3

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 5 V, 2 x 0 → 30V

Supply Voltage

110 → 230V ac

Output Current

2 x 0 → 3A

Power Rating

195W

Number of Displays

3

Type

Analogue, Digital

Bench Power Supply Type

Triple Output DC Power Supply

Digital/Analogue

Analogue, Digital

Output Connector

DB9

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Keithley 2231A-30-S Triple Channel DC Power Supply

Keithley Model 2231A-30-3 triple channel DC power supply can output a total of 195W of power, providing the power levels needed to energise a wide range of circuits and devices for benchtop work. Two channels can supply up to 30V at 3A each; the third channel can provide up to 5V at 3A.

Supplied with

Documentation CD with user manual, Certificate of Calibration, power cord

Keithley Power Supplies

Stock information temporarily unavailable.

€ 1,664.46

€ 1,664.46 Each (ex VAT)

€ 1,980.71

€ 1,980.71 Each (inc. VAT)

Keithley 2231A-30-3 Series Analogue, Digital Bench Power Supply, 0 → 5V, 2 x 0 → 3A, 3-Output, 195W -

Calibration type

€ 1,664.46

€ 1,664.46 Each (ex VAT)

€ 1,980.71

€ 1,980.71 Each (inc. VAT)

Keithley 2231A-30-3 Series Analogue, Digital Bench Power Supply, 0 → 5V, 2 x 0 → 3A, 3-Output, 195W -
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

2231A-30-3

Model Number

2231A-30-3

Number of Outputs

3

Calibrated

UKAS

Output Voltage

0 → 5 V, 2 x 0 → 30V

Supply Voltage

110 → 230V ac

Output Current

2 x 0 → 3A

Power Rating

195W

Number of Displays

3

Type

Analogue, Digital

Bench Power Supply Type

Triple Output DC Power Supply

Digital/Analogue

Analogue, Digital

Output Connector

DB9

Input Connector

IEC 320

Maximum Temperature

+40°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Keithley 2231A-30-S Triple Channel DC Power Supply

Keithley Model 2231A-30-3 triple channel DC power supply can output a total of 195W of power, providing the power levels needed to energise a wide range of circuits and devices for benchtop work. Two channels can supply up to 30V at 3A each; the third channel can provide up to 5V at 3A.

Supplied with

Documentation CD with user manual, Certificate of Calibration, power cord

Keithley Power Supplies