E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Keithley 2600 Series Source Meter, ±100 mV → ±40 V, 1-Channel, ±100 nA → ±10 A, 40.4 W Output

RS Stock No.: 758-8863Brand: KeithleyManufacturers Part No.: 2601A
brand-logo
View all in Source Meters

Technical Document

Specifications

Series

2600

Source Meter Function

Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator

Number of Channels

1

Source Voltage Range

±100 mV → ±40 V

Source Current Range

±100 nA → ±10 A

Output Power

40.4 W

Country of Origin

China

Product details

Keithley SourceMeter Series 2600A

Keithley SourceMeter Series 2600A combines in one instrument a power supply, true current source, 6.5-digit DMM, arbitrary waveform generator, V or I pulse generator with measurement, electronic load and trigger controller.

Keithley Power Supplies

Stock information temporarily unavailable.

P.O.A.

Keithley 2600 Series Source Meter, ±100 mV → ±40 V, 1-Channel, ±100 nA → ±10 A, 40.4 W Output

P.O.A.

Keithley 2600 Series Source Meter, ±100 mV → ±40 V, 1-Channel, ±100 nA → ±10 A, 40.4 W Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

2600

Source Meter Function

Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator

Number of Channels

1

Source Voltage Range

±100 mV → ±40 V

Source Current Range

±100 nA → ±10 A

Output Power

40.4 W

Country of Origin

China

Product details

Keithley SourceMeter Series 2600A

Keithley SourceMeter Series 2600A combines in one instrument a power supply, true current source, 6.5-digit DMM, arbitrary waveform generator, V or I pulse generator with measurement, electronic load and trigger controller.

Keithley Power Supplies