Technical Document
Specifications
Brand
KeithleySeries
2600
Source Meter Function
Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
Number of Channels
2
Source Voltage Range
±200 mV → ±200 V
Source Current Range
±1 nA → ±10 A
Output Power
30.3 W
You may be interested in
Keithley 2600 Series Source Meter, ±200 mV → 200 V, 2-Channel, ±100 pA → 1.5 A, 60 W OutputBrand: Keithley
€ 62,337.39Each (ex VAT)
P.O.A.
Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 2-Channel, ±1 nA → ±10 A, 30.3 W Output
1
P.O.A.
Keithley 2600 Series Source Meter, ±200 mV → ±200 V, 2-Channel, ±1 nA → ±10 A, 30.3 W Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Keithley 2600 Series Source Meter, ±200 mV → 200 V, 2-Channel, ±100 pA → 1.5 A, 60 W OutputBrand: Keithley
€ 62,337.39Each (ex VAT)
Technical Document
Specifications
Brand
KeithleySeries
2600
Source Meter Function
Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
Number of Channels
2
Source Voltage Range
±200 mV → ±200 V
Source Current Range
±1 nA → ±10 A
Output Power
30.3 W
You may be interested in
Keithley 2600 Series Source Meter, ±200 mV → 200 V, 2-Channel, ±100 pA → 1.5 A, 60 W OutputBrand: Keithley
€ 62,337.39Each (ex VAT)
