Keithley Test Lead & Connector Kit

RS Stock No.: 760-0348Brand: KeithleyManufacturers Part No.: 7078-TRX-GNDDistrelec Article No.: 11093779
brand-logo
View all in Test Lead & Connector Kits

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

For Use With

Model 236, Model 237, Model 238, Model 4801, Model 6517B, Model 7051, Model 7072, Model 7072-HV

Distrelec Product Id

11093779

Country of Origin

China

Product details

3-slot Male Triax to Female BNC Adapter 7078-TRX-GND

Keithley model 7078-TRX-GND is a 3-slot male triax to female BNC adapter (guard removed) for adapting non-guarded measurements to the model 237 SMU, 7072 or 7072-HV semiconductor matrix cards, or 8006 or 8008 test fixtures. The triax outer shield is connected to the BNC shell. There is no through connection for the triax inner shield so hazardous voltages from guard sources will not be present on the BNC shell.

Working voltage 600V peak centre conductor to inner shield, 1300V peak centre conductor and inner shield to outer shell
Maximum working current 1A peak
Operating temperature 0 → 50°C (up to 70% RH at ≤35°C)
Contact resistance <0.5Ω
Insulation resistance 1015Ω, centre conductor to inner shield (500V test voltage, 23°C@<40%RH)

Keithley Accessories

Stock information temporarily unavailable.

€ 278.34

€ 278.34 Each (ex VAT)

€ 331.22

€ 331.22 Each (inc. VAT)

Keithley Test Lead & Connector Kit

€ 278.34

€ 278.34 Each (ex VAT)

€ 331.22

€ 331.22 Each (inc. VAT)

Keithley Test Lead & Connector Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

For Use With

Model 236, Model 237, Model 238, Model 4801, Model 6517B, Model 7051, Model 7072, Model 7072-HV

Distrelec Product Id

11093779

Country of Origin

China

Product details

3-slot Male Triax to Female BNC Adapter 7078-TRX-GND

Keithley model 7078-TRX-GND is a 3-slot male triax to female BNC adapter (guard removed) for adapting non-guarded measurements to the model 237 SMU, 7072 or 7072-HV semiconductor matrix cards, or 8006 or 8008 test fixtures. The triax outer shield is connected to the BNC shell. There is no through connection for the triax inner shield so hazardous voltages from guard sources will not be present on the BNC shell.

Working voltage 600V peak centre conductor to inner shield, 1300V peak centre conductor and inner shield to outer shell
Maximum working current 1A peak
Operating temperature 0 → 50°C (up to 70% RH at ≤35°C)
Contact resistance <0.5Ω
Insulation resistance 1015Ω, centre conductor to inner shield (500V test voltage, 23°C@<40%RH)

Keithley Accessories