AE0203D18H18DF, Ceramic Resonator 0.4μF 0203, 18 x 3.4 x 2.4mm

RS Stock No.: 183-7423Brand: KEMETManufacturers Part No.: AE0203D18H18DF
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

KEMET

Load Capacitance

0.4µF

Mounting Type

Surface Mount

Package Type

0203

Dimensions

18 x 3.4 x 2.4mm

Height

2.4mm

Length

18mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.4mm

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 975.20

€ 97.52 Each (In a Bag of 10) (ex VAT)

€ 1,160.49

€ 116.049 Each (In a Bag of 10) (inc. VAT)

AE0203D18H18DF, Ceramic Resonator 0.4μF 0203, 18 x 3.4 x 2.4mm

€ 975.20

€ 97.52 Each (In a Bag of 10) (ex VAT)

€ 1,160.49

€ 116.049 Each (In a Bag of 10) (inc. VAT)

AE0203D18H18DF, Ceramic Resonator 0.4μF 0203, 18 x 3.4 x 2.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Load Capacitance

0.4µF

Mounting Type

Surface Mount

Package Type

0203

Dimensions

18 x 3.4 x 2.4mm

Height

2.4mm

Length

18mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.4mm

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more