AE0707D44H40DF, Ceramic Resonator 6.7μF 0707, 40 x 7.4 x 7.4mm

RS Stock No.: 183-7434Brand: KEMETManufacturers Part No.: AE0707D44H40DF
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

KEMET

Load Capacitance

6.7µF

Mounting Type

Surface Mount

Package Type

0707

Dimensions

40 x 7.4 x 7.4mm

Height

7.4mm

Length

40mm

Maximum Operating Temperature

85°C

Width_SC_PC

7.4mm

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 607.05

€ 607.05 Each (ex VAT)

€ 722.39

€ 722.39 Each (inc. VAT)

AE0707D44H40DF, Ceramic Resonator 6.7μF 0707, 40 x 7.4 x 7.4mm

€ 607.05

€ 607.05 Each (ex VAT)

€ 722.39

€ 722.39 Each (inc. VAT)

AE0707D44H40DF, Ceramic Resonator 6.7μF 0707, 40 x 7.4 x 7.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Load Capacitance

6.7µF

Mounting Type

Surface Mount

Package Type

0707

Dimensions

40 x 7.4 x 7.4mm

Height

7.4mm

Length

40mm

Maximum Operating Temperature

85°C

Width_SC_PC

7.4mm

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more