Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A102MF500

RS Stock No.: 381-9469Brand: KEMETManufacturers Part No.: ALS30A102MF500
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/500V dc/Ir, 38000 h @ +85 °C/500V dc

Series

ALS30

Ripple Current

8.1A

Leakage Current

3 mA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

175mΩ

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 63.77

€ 63.77 Each (ex VAT)

€ 75.89

€ 75.89 Each (inc. VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A102MF500
Select packaging type

€ 63.77

€ 63.77 Each (ex VAT)

€ 75.89

€ 75.89 Each (inc. VAT)

KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A102MF500
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 63.77
5 - 9€ 62.96
10 - 24€ 62.18
25 - 49€ 61.45
50+€ 60.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

1000µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

66 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

66mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/500V dc/Ir, 38000 h @ +85 °C/500V dc

Series

ALS30

Ripple Current

8.1A

Leakage Current

3 mA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

175mΩ

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more