E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 680μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A681KF500

RS Stock No.: 381-9453Brand: KEMETManufacturers Part No.: ALS30A681KF500
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

680µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/500V dc/Ir, 36000 h @ +85 °C/500V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

255mΩ

Series

ALS30

Ripple Current

5.7A

Leakage Current

2.04 mA

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAPACITOR, 680UF, 500V
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 44.45

€ 44.45 Each (ex VAT)

€ 52.90

€ 52.90 Each (inc. VAT)

KEMET 680μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A681KF500
Select packaging type

€ 44.45

€ 44.45 Each (ex VAT)

€ 52.90

€ 52.90 Each (inc. VAT)

KEMET 680μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS30A681KF500
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAPACITOR, 680UF, 500V
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

680µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 105mm

Height

105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/500V dc/Ir, 36000 h @ +85 °C/500V dc

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

255mΩ

Series

ALS30

Ripple Current

5.7A

Leakage Current

2.04 mA

Product details

ALS30/31 Series

KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

Features and Benefits:

Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads

Product Application Information

These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.

Standards

AEC-Q200

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
CAPACITOR, 680UF, 500V
P.O.A.Each (ex VAT)