Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS31A222NP500

RS Stock No.: 381-9829Brand: KEMETManufacturers Part No.: ALS31A222NP500
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 146mm

Height

146mm

Length

146mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lifetime

20000 h @ +85 °C/500V dc/Ir, 40000 h @ +85 °C/500V dc

Series

ALS31

Ripple Current

14.3A

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

80mΩ

Leakage Current

6 mA

Product details

ALS31 Series

The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Features

Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information

Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.

Standards

AEC-Q200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 106.27

€ 106.27 Each (ex VAT)

€ 126.46

€ 126.46 Each (inc. VAT)

KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS31A222NP500

€ 106.27

€ 106.27 Each (ex VAT)

€ 126.46

€ 126.46 Each (inc. VAT)

KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS31A222NP500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 146mm

Height

146mm

Length

146mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lifetime

20000 h @ +85 °C/500V dc/Ir, 40000 h @ +85 °C/500V dc

Series

ALS31

Ripple Current

14.3A

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

80mΩ

Leakage Current

6 mA

Product details

ALS31 Series

The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Features

Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information

Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.

Standards

AEC-Q200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more