Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 3000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A302KF400

RS Stock No.: 144-3142Brand: KEMETManufacturers Part No.: ALS70A302KF400
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

3000µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.2mm

Lifetime

36000h

Equivalent Series Resistance

60mΩ

Ripple Current

16.3A

Series

ALS70

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,611.84

€ 67.16 Each (In a Box of 24) (ex VAT)

€ 1,918.09

€ 79.92 Each (In a Box of 24) (inc. VAT)

KEMET 3000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A302KF400

€ 1,611.84

€ 67.16 Each (In a Box of 24) (ex VAT)

€ 1,918.09

€ 79.92 Each (In a Box of 24) (inc. VAT)

KEMET 3000μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - ALS70A302KF400
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

3000µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lead Pitch

22.2mm

Lifetime

36000h

Equivalent Series Resistance

60mΩ

Ripple Current

16.3A

Series

ALS70

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more