E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 0.18F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS80A184KF025

RS Stock No.: 144-3384Brand: KEMETManufacturers Part No.: ALS80A184KF025
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

0.18F

Voltage

25V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.2mm

Lifetime

11000h

Ripple Current

18.7A

Series

ALS80

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Equivalent Series Resistance

13mΩ

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 58.16

€ 58.16 Each (ex VAT)

€ 69.21

€ 69.21 Each (inc. VAT)

KEMET 0.18F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS80A184KF025

€ 58.16

€ 58.16 Each (ex VAT)

€ 69.21

€ 69.21 Each (inc. VAT)

KEMET 0.18F Aluminium Electrolytic Capacitor 25V dc, Screw Terminal - ALS80A184KF025
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

0.18F

Voltage

25V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Maximum Operating Temperature

+105°C

Lead Pitch

22.2mm

Lifetime

11000h

Ripple Current

18.7A

Series

ALS80

Polarised

Polar

Leakage Current

6000 μA

Tolerance

±20%

Equivalent Series Resistance

13mΩ

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more