Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 470μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - ALT23A471DD385

RS Stock No.: 228-0595Brand: KEMETManufacturers Part No.: ALT23A471DD385
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

470µF

Voltage

385V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 55mm

Height

55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

26000 h @ +85 °C/385V dc/Ir

Leakage Current

1.0857 mA

Polarised

Polar

Tolerance

±20%

Series

ALT23

Ripple Current

2.37 A @ 100Hz

Product details

ALT23A Series - Stud mounting

Long-life stud mounting solder tag aluminium electrolytic capacitors
For industrial applications which require long term stability and reliability

Clamp & Stud Fixing 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.71

€ 29.71 Each (ex VAT)

€ 35.35

€ 35.35 Each (inc. VAT)

KEMET 470μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - ALT23A471DD385
Select packaging type

€ 29.71

€ 29.71 Each (ex VAT)

€ 35.35

€ 35.35 Each (inc. VAT)

KEMET 470μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - ALT23A471DD385
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

470µF

Voltage

385V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

40 (Dia.) x 55mm

Height

55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

26000 h @ +85 °C/385V dc/Ir

Leakage Current

1.0857 mA

Polarised

Polar

Tolerance

±20%

Series

ALT23

Ripple Current

2.37 A @ 100Hz

Product details

ALT23A Series - Stud mounting

Long-life stud mounting solder tag aluminium electrolytic capacitors
For industrial applications which require long term stability and reliability

Clamp & Stud Fixing 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more