E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD

RS Stock No.: 180-6268Brand: KEMETManufacturers Part No.: C0402C109B5GACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

1pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.10pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C0402C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 800.00

€ 0.08 Each (On a Reel of 10000) (ex VAT)

€ 952.00

€ 0.095 Each (On a Reel of 10000) (inc. VAT)

KEMET 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD

€ 800.00

€ 0.08 Each (On a Reel of 10000) (ex VAT)

€ 952.00

€ 0.095 Each (On a Reel of 10000) (inc. VAT)

KEMET 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Capacitance

1pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.10pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C0402C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Country of Origin

Mexico