Technical Document
Specifications
Brand
KEMETCapacitance
15pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±1%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C0402C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Country of Origin
Mexico
€ 5,500.00
€ 0.55 Each (On a Reel of 10000) (ex VAT)
€ 6,545.00
€ 0.654 Each (On a Reel of 10000) (inc. VAT)
10000
€ 5,500.00
€ 0.55 Each (On a Reel of 10000) (ex VAT)
€ 6,545.00
€ 0.654 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
15pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±1%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
C0402C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Country of Origin
Mexico