Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 264-4264Brand: KEMETManufacturers Part No.: C0805C330J5GACTUDistrelec Article No.: 16572396
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

33pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
CAP 33 PF 50V GRM40 C0G
P.O.A.Each (In a Pack of 50) (ex VAT)
Murata 33pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

€ 1.25

€ 0.05 Each (In a Pack of 25) (ex VAT)

€ 1.49

€ 0.06 Each (In a Pack of 25) (inc. VAT)

KEMET 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type

€ 1.25

€ 0.05 Each (In a Pack of 25) (ex VAT)

€ 1.49

€ 0.06 Each (In a Pack of 25) (inc. VAT)

KEMET 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75€ 0.05€ 1.25
100 - 475€ 0.03€ 0.75
500 - 975€ 0.03€ 0.75
1000+€ 0.03€ 0.75
You may be interested in
CAP 33 PF 50V GRM40 C0G
P.O.A.Each (In a Pack of 50) (ex VAT)
Murata 33pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

33pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Product details

KEMET C0805 Series

Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
CAP 33 PF 50V GRM40 C0G
P.O.A.Each (In a Pack of 50) (ex VAT)
Murata 33pF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 100) (ex VAT)