Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Axial

RS Stock No.: 146-6323Brand: KEMETManufacturers Part No.: C410C104M5U5TA
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

Z5U

Tolerance

±20%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

Aximax 400

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 300) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Axial

P.O.A.

Each (On a Reel of 300) (ex VAT)

KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Axial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

Z5U

Tolerance

±20%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

Aximax 400

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Country of Origin

Mexico

You may be interested in