E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Axial

RS Stock No.: 173-1666Brand: KEMETManufacturers Part No.: C412C334M5U5TA
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

330nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

Z5U

Tolerance

±20%

Dimensions

3.05 x 4.32mm

Length

4.32mm

Series

Aximax 400

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Country of Origin

Mexico

Product details

AxiMax Series

Z5U dielectric
Conformally coated

Z5U Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing.

Stock information temporarily unavailable.

€ 62.00

€ 0.31 Each (In a Bag of 200) (ex VAT)

€ 73.78

€ 0.369 Each (In a Bag of 200) (inc. VAT)

KEMET 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Axial

€ 62.00

€ 0.31 Each (In a Bag of 200) (ex VAT)

€ 73.78

€ 0.369 Each (In a Bag of 200) (inc. VAT)

KEMET 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Axial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800€ 0.31€ 62.00
1000 - 2800€ 0.31€ 62.00
3000 - 4800€ 0.31€ 62.00
5000 - 9800€ 0.31€ 62.00
10000+€ 0.29€ 58.00

Technical Document

Specifications

Brand

KEMET

Capacitance

330nF

Voltage

50V dc

Mounting Type

Axial

Dielectric

Z5U

Tolerance

±20%

Dimensions

3.05 x 4.32mm

Length

4.32mm

Series

Aximax 400

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Country of Origin

Mexico

Product details

AxiMax Series

Z5U dielectric
Conformally coated

Z5U Dielectric

Suitable for bypass, decoupling, filtering, sample and hold and timing.