KEMET C44A Polypropylene Film Capacitor, 250 V ac, 400 V dc, ±5%, 50μF, Screw Mount

Technical Document
Specifications
Brand
KEMETCapacitance
50µF
Voltage
250 V ac, 400 V dc
Mounting Type
Screw Mount
Tolerance
±5%
Series
C44A
Lead Pitch
22.3mm
Lead Length
1.3mm
Height
101mm
Equivalent Series Resistance
6mΩ
Dimensions
50 (Dia.) x 101mm
Dielectric
Polypropylene
Terminal Type
Male Threaded
Maximum Operating Temperature
+85°C
Dissipation Factor
20 x 10⁻⁴%
Minimum Operating Temperature
-40°C
Package/Case
F
Product details
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
€ 49.44
€ 49.44 Each (ex VAT)
€ 58.83
€ 58.83 Each (inc. VAT)
1
€ 49.44
€ 49.44 Each (ex VAT)
€ 58.83
€ 58.83 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 49.44 |
| 5 - 9 | € 48.19 |
| 10 - 24 | € 46.88 |
| 25 - 49 | € 43.44 |
| 50+ | € 39.36 |
Technical Document
Specifications
Brand
KEMETCapacitance
50µF
Voltage
250 V ac, 400 V dc
Mounting Type
Screw Mount
Tolerance
±5%
Series
C44A
Lead Pitch
22.3mm
Lead Length
1.3mm
Height
101mm
Equivalent Series Resistance
6mΩ
Dimensions
50 (Dia.) x 101mm
Dielectric
Polypropylene
Terminal Type
Male Threaded
Maximum Operating Temperature
+85°C
Dissipation Factor
20 x 10⁻⁴%
Minimum Operating Temperature
-40°C
Package/Case
F
Product details
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.

