Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET C44A Polypropylene Film Capacitor, 400 V ac, 700 V dc, ±5%, 50μF, Screw Mount

RS Stock No.: 123-5075Brand: KEMETManufacturers Part No.: C44AJGP5500ZA0JDistrelec Article No.: 30068758
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

50µF

Voltage

400 V ac, 700 V dc

Mounting Type

Screw Mount

Tolerance

±5%

Series

C44A

Lead Pitch

22.3mm

Lead Length

1.3mm

Equivalent Series Resistance

4mΩ

Height

138mm

Dimensions

65 (Dia.) x 138mm

Dielectric

Polypropylene

Terminal Type

Male Threaded

Maximum Operating Temperature

+85°C

Package/Case

G

Minimum Operating Temperature

-40°C

Dissipation Factor

25 x 10⁻⁴%

Country of Origin

Italy

Product details

KEMET C44A Series

KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.

Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime

Product Applications

These film capacitors are suitable for DC filtering and energy storage applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 67.95

€ 67.95 Each (ex VAT)

€ 80.86

€ 80.86 Each (inc. VAT)

KEMET C44A Polypropylene Film Capacitor, 400 V ac, 700 V dc, ±5%, 50μF, Screw Mount

€ 67.95

€ 67.95 Each (ex VAT)

€ 80.86

€ 80.86 Each (inc. VAT)

KEMET C44A Polypropylene Film Capacitor, 400 V ac, 700 V dc, ±5%, 50μF, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 67.95
5 - 9€ 64.16
10 - 24€ 60.92
25+€ 57.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

50µF

Voltage

400 V ac, 700 V dc

Mounting Type

Screw Mount

Tolerance

±5%

Series

C44A

Lead Pitch

22.3mm

Lead Length

1.3mm

Equivalent Series Resistance

4mΩ

Height

138mm

Dimensions

65 (Dia.) x 138mm

Dielectric

Polypropylene

Terminal Type

Male Threaded

Maximum Operating Temperature

+85°C

Package/Case

G

Minimum Operating Temperature

-40°C

Dissipation Factor

25 x 10⁻⁴%

Country of Origin

Italy

Product details

KEMET C44A Series

KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.

Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime

Product Applications

These film capacitors are suitable for DC filtering and energy storage applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more