KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.1 kV dc, 480 V ac, ±10%, 150μF, Stud Mount

RS Stock No.: 182-9017Brand: KEMETManufacturers Part No.: C44PMGR6150RASK
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

150µF

Voltage

1.1 kV dc, 480 V ac

Mounting Type

Stud Mount

Tolerance

±10%

Series

C44P-R

Lead Pitch

35mm

Depth

75mm

Lead Length

24mm

Equivalent Series Resistance

1.4mΩ

Height

197mm

Dimensions

75 Dia. x 197mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw

Lead Diameter

20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dissipation Factor

<lteq/>0.0002%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,082.88

€ 90.24 Each (In a Bag of 12) (ex VAT)

€ 1,288.63

€ 107.386 Each (In a Bag of 12) (inc. VAT)

KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.1 kV dc, 480 V ac, ±10%, 150μF, Stud Mount

€ 1,082.88

€ 90.24 Each (In a Bag of 12) (ex VAT)

€ 1,288.63

€ 107.386 Each (In a Bag of 12) (inc. VAT)

KEMET C44P-R Metallised Polypropylene Film Capacitor, 1.1 kV dc, 480 V ac, ±10%, 150μF, Stud Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

150µF

Voltage

1.1 kV dc, 480 V ac

Mounting Type

Stud Mount

Tolerance

±10%

Series

C44P-R

Lead Pitch

35mm

Depth

75mm

Lead Length

24mm

Equivalent Series Resistance

1.4mΩ

Height

197mm

Dimensions

75 Dia. x 197mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw

Lead Diameter

20mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dissipation Factor

<lteq/>0.0002%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more