Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET, Surface Mount Ceramic Capacitor Kit 1850 pieces

RS Stock No.: 840-6642Brand: KEMETManufacturers Part No.: CER ENG KIT 21Distrelec Article No.: 11096687
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Brand

KEMET

Kit Includes

Ceramic

Number of Pieces

1850

Mounting Type

Surface Mount

Dielectric Material

Ceramic

Maximum Capacitance

22µF

Voltage Range

10 → 200V dc

Minimum Voltage

10V dc

Maximum Voltage

200V dc

Capacitance Range

47 pF → 22µF

Minimum Capacitance

47pF

Product details

KEMET Engineering Kit

SMT MLCC multilayer ceramic capacitor engineering sample kit containing a range of Flexible Termination System (FT-CAP) capacitors with a variety of case sizes with C0G or X7R dielectrics. Please refer to datasheet for kit contents.

Stock information temporarily unavailable.

€ 456.67

€ 456.67 Each (ex VAT)

€ 543.44

€ 543.44 Each (inc. VAT)

KEMET, Surface Mount Ceramic Capacitor Kit 1850 pieces

€ 456.67

€ 456.67 Each (ex VAT)

€ 543.44

€ 543.44 Each (inc. VAT)

KEMET, Surface Mount Ceramic Capacitor Kit 1850 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Kit Includes

Ceramic

Number of Pieces

1850

Mounting Type

Surface Mount

Dielectric Material

Ceramic

Maximum Capacitance

22µF

Voltage Range

10 → 200V dc

Minimum Voltage

10V dc

Maximum Voltage

200V dc

Capacitance Range

47 pF → 22µF

Minimum Capacitance

47pF

Product details

KEMET Engineering Kit

SMT MLCC multilayer ceramic capacitor engineering sample kit containing a range of Flexible Termination System (FT-CAP) capacitors with a variety of case sizes with C0G or X7R dielectrics. Please refer to datasheet for kit contents.