E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET, Surface Mount Ceramic Capacitor Kit 40 pieces

RS Stock No.: 867-5450Brand: KEMETManufacturers Part No.: CER ENG KIT 23Distrelec Article No.: 30016800
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Brand

KEMET

Kit Includes

Capacitors

Number of Pieces

40

Mounting Type

Surface Mount

Dielectric Material

Ceramic

Voltage Range

25 → 250V dc

Minimum Voltage

25V dc

Maximum Voltage

200V dc

Capacitance Range

1000 pF → 4.7µF

Product details

KEMET Engineering Kit 23

Fail-Open Electrode Technology
Standard & Flexible Termination Systems
X7R Dielectric
There are 50 pieces per part

Please see data sheet for the kit contents.

Stock information temporarily unavailable.

P.O.A.

KEMET, Surface Mount Ceramic Capacitor Kit 40 pieces

P.O.A.

KEMET, Surface Mount Ceramic Capacitor Kit 40 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Kit Includes

Capacitors

Number of Pieces

40

Mounting Type

Surface Mount

Dielectric Material

Ceramic

Voltage Range

25 → 250V dc

Minimum Voltage

25V dc

Maximum Voltage

200V dc

Capacitance Range

1000 pF → 4.7µF

Product details

KEMET Engineering Kit 23

Fail-Open Electrode Technology
Standard & Flexible Termination Systems
X7R Dielectric
There are 50 pieces per part

Please see data sheet for the kit contents.