Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.5mm

RS Stock No.: 181-5732Brand: KEMETManufacturers Part No.: EFS(05)-80X80T0800
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.5mm

Series

EFS

Length

80mm

Width_SC_PC

80mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,310.50

€ 26.21 Each (In a Bag of 50) (ex VAT)

€ 1,559.50

€ 31.19 Each (In a Bag of 50) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.5mm

€ 1,310.50

€ 26.21 Each (In a Bag of 50) (ex VAT)

€ 1,559.50

€ 31.19 Each (In a Bag of 50) (inc. VAT)

KEMET Polymer, Magnetic Shielding Sheet, 80mm x 80mm x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Material

Polymer base blended with micron sized magnetic powders

Fixing Method

Self-Adhesive

Thickness

0.5mm

Series

EFS

Length

80mm

Width_SC_PC

80mm

Peak Frequency

40GHz

Operating Temperature Range

-40 → +105 °C

Maximum Operating Temperature

+105°C

Maximum Shielded Frequency

1GHz

Minimum Operating Temperature

-40°C

Minimum Shielded Frequency

1000MHz

Country of Origin

Japan