KEMET Ferrite Flat Cable Ferrite, 20 max. wires, Solid Core, Inner dims. 27 x 1.5mm

RS Stock No.: 811-8922Brand: KEMETManufacturers Part No.: ESD-FPL-20-15
brand-logo
View all in Flat Cable Ferrites

Technical Document

Specifications

Brand

KEMET

Maximum Number of Wires

20

Type

Solid Core

Application

Consumer Electronics

Material

Ferrite

Outer Dimensions

33.2 x 15 x 8mm

Inner Dimensions

27 x 1.5mm

Openable

No

Inner Height

1.5mm

Inner Width

27mm

Outer Depth

15mm

Outer Height

8mm

Outer Width

33.2mm

Product details

KEMET ESD-FPL Series Solid Cores

KEMET ESD-FPL series solid ferrite cores are designed for use in flat cables. These ferrite cores are made of solid construction andd thin minimal gap types available. Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place.

Applications

Consumer electronics

Stock information temporarily unavailable.

€ 17.50

€ 3.50 Each (In a Bag of 5) (ex VAT)

€ 20.82

€ 4.165 Each (In a Bag of 5) (inc. VAT)

KEMET Ferrite Flat Cable Ferrite, 20 max. wires, Solid Core, Inner dims. 27 x 1.5mm

€ 17.50

€ 3.50 Each (In a Bag of 5) (ex VAT)

€ 20.82

€ 4.165 Each (In a Bag of 5) (inc. VAT)

KEMET Ferrite Flat Cable Ferrite, 20 max. wires, Solid Core, Inner dims. 27 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Maximum Number of Wires

20

Type

Solid Core

Application

Consumer Electronics

Material

Ferrite

Outer Dimensions

33.2 x 15 x 8mm

Inner Dimensions

27 x 1.5mm

Openable

No

Inner Height

1.5mm

Inner Width

27mm

Outer Depth

15mm

Outer Height

8mm

Outer Width

33.2mm

Product details

KEMET ESD-FPL Series Solid Cores

KEMET ESD-FPL series solid ferrite cores are designed for use in flat cables. These ferrite cores are made of solid construction andd thin minimal gap types available. Flat Ferrite cores are designed to eliminate severe interference on ribbon cables in digital devices or display controllers. These ferrite sleeves Simply thread over the cable before connectors are applied, and are held in position with heat shrink sleeving or can be glued in place.

Applications

Consumer electronics