KEMET Openable Ferrite Ring, 20.2 x 39 x 20mm, For Consumer Electronics, Apertures: 1, Diameter 9mm

RS Stock No.: 811-9124Brand: KEMETManufacturers Part No.: ESD-SR-160Distrelec Article No.: 30161357
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

KEMET

Series

ESD-SR Snap-on Cores

Type

Snap Ferrite

Application

Consumer Electronics

Material

Ferrite

Key

No

Impedance at 25 MHz

145Ω

Openable

Yes

Outer Dimensions

20.2 x 39 x 20mm

Impedance at 100 MHz

246Ω

Aperture Diameter

9mm

Number of Apertures

1

Outer Depth

39mm

Outer Height

20mm

Outer Width

20.2mm

Country of Origin

China

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.65

€ 4.65 Each (ex VAT)

€ 5.53

€ 5.53 Each (inc. VAT)

KEMET Openable Ferrite Ring, 20.2 x 39 x 20mm, For Consumer Electronics, Apertures: 1, Diameter 9mm

€ 4.65

€ 4.65 Each (ex VAT)

€ 5.53

€ 5.53 Each (inc. VAT)

KEMET Openable Ferrite Ring, 20.2 x 39 x 20mm, For Consumer Electronics, Apertures: 1, Diameter 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 4.65
25 - 49€ 4.52
50 - 99€ 4.36
100 - 249€ 4.07
250+€ 3.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Series

ESD-SR Snap-on Cores

Type

Snap Ferrite

Application

Consumer Electronics

Material

Ferrite

Key

No

Impedance at 25 MHz

145Ω

Openable

Yes

Outer Dimensions

20.2 x 39 x 20mm

Impedance at 100 MHz

246Ω

Aperture Diameter

9mm

Number of Apertures

1

Outer Depth

39mm

Outer Height

20mm

Outer Width

20.2mm

Country of Origin

China

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more