E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET Openable Ferrite Ring, 19.5 x 38.5 x 19.5mm, For Round Cable, Apertures: 1, Diameter 9mm

RS Stock No.: 811-9127Brand: KEMETManufacturers Part No.: ESD-SR-160HDistrelec Article No.: 30161358
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

KEMET

Series

ESD-SR Snap-on Cores

Type

Snap Ferrite

Application

Round Cable

Material

Nickel Zinc

Impedance at 25 MHz

151Ω

Key

No

Openable

Yes

Outer Dimensions

19.5 x 38.5 x 19.5mm

Impedance at 100 MHz

270Ω

Aperture Diameter

9mm

Number of Apertures

1

Outer Depth

38.5mm

Outer Height

19.5mm

Outer Width

19.5mm

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics

Stock information temporarily unavailable.

€ 6.19

€ 6.19 Each (ex VAT)

€ 7.37

€ 7.37 Each (inc. VAT)

KEMET Openable Ferrite Ring, 19.5 x 38.5 x 19.5mm, For Round Cable, Apertures: 1, Diameter 9mm
Select packaging type

€ 6.19

€ 6.19 Each (ex VAT)

€ 7.37

€ 7.37 Each (inc. VAT)

KEMET Openable Ferrite Ring, 19.5 x 38.5 x 19.5mm, For Round Cable, Apertures: 1, Diameter 9mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.19
10 - 24€ 6.03
25 - 49€ 5.79
50 - 99€ 5.43
100+€ 4.91

Technical Document

Specifications

Brand

KEMET

Series

ESD-SR Snap-on Cores

Type

Snap Ferrite

Application

Round Cable

Material

Nickel Zinc

Impedance at 25 MHz

151Ω

Key

No

Openable

Yes

Outer Dimensions

19.5 x 38.5 x 19.5mm

Impedance at 100 MHz

270Ω

Aperture Diameter

9mm

Number of Apertures

1

Outer Depth

38.5mm

Outer Height

19.5mm

Outer Width

19.5mm

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics