KEMET Openable Ferrite Ring, 30 x 42 x 30mm, For Round Cable, Apertures: 1, Diameter 13mm

RS Stock No.: 169-6796Brand: KEMETManufacturers Part No.: ESD-SR-250H
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

KEMET

Type

Snap Ferrite

Series

ESD-SR Snap-on Cores

Application

Round Cable

Material

Nickel Zinc

Key

No

Openable

Yes

Outer Dimensions

30 x 42 x 30mm

Aperture Diameter

13mm

Number of Apertures

1

Outer Depth

42mm

Outer Height

30mm

Outer Width

30mm

Country of Origin

China

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 548.40

€ 9.14 Each (In a Box of 60) (ex VAT)

€ 652.60

€ 10.877 Each (In a Box of 60) (inc. VAT)

KEMET Openable Ferrite Ring, 30 x 42 x 30mm, For Round Cable, Apertures: 1, Diameter 13mm

€ 548.40

€ 9.14 Each (In a Box of 60) (ex VAT)

€ 652.60

€ 10.877 Each (In a Box of 60) (inc. VAT)

KEMET Openable Ferrite Ring, 30 x 42 x 30mm, For Round Cable, Apertures: 1, Diameter 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
60 - 540€ 9.14€ 548.40
600 - 1140€ 8.35€ 501.00
1200 - 1440€ 8.20€ 492.00
1500 - 2940€ 8.09€ 485.40
3000+€ 8.01€ 480.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Type

Snap Ferrite

Series

ESD-SR Snap-on Cores

Application

Round Cable

Material

Nickel Zinc

Key

No

Openable

Yes

Outer Dimensions

30 x 42 x 30mm

Aperture Diameter

13mm

Number of Apertures

1

Outer Depth

42mm

Outer Height

30mm

Outer Width

30mm

Country of Origin

China

Product details

ESD-SR Series, Snap-on Cores for Round Cables

The Kemet ESD-SR Series of snap-on cores are designed for use on round cable and are available in a variety of sizes.

ESD-SR Series has a split construction and Snap-On convenience
Temperature Index: 65°C
Flame Class: UL94V-0
Comparative Tracking Index: Rank 0
ESD-SR Series is used in consumer electronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more