E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Kemet 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ESK228M035AM7AA

RS Stock No.: 870-5879Brand: KEMETManufacturers Part No.: ESK228M035AM7AA
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 x 25mm

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000 h @ +85 °C/35V dc/Ir

Lead Pitch

7.5mm

Leakage Current

770 μA

Tolerance

±20%

Ripple Current

1.6A

Series

ESK

Dissipation Factor

0.12

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Kemet 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ESK228M035AM7AA

P.O.A.

Each (In a Pack of 50) (ex VAT)

Kemet 2200μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ESK228M035AM7AA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 x 25mm

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+85°C

Lifetime

2000 h @ +85 °C/35V dc/Ir

Lead Pitch

7.5mm

Leakage Current

770 μA

Tolerance

±20%

Ripple Current

1.6A

Series

ESK

Dissipation Factor

0.12

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in