Technical Document
Specifications
Brand
KEMETOffset Voltage
5V
Quiescent Current
6mA
Pin Count
6
Mounting Type
PCB Monut
Country of Origin
China
€ 69.23
€ 69.23 Each (ex VAT)
€ 82.38
€ 82.38 Each (inc. VAT)
KEMET FG-R01-4BA, Current Sensor 6-Pin
1
€ 69.23
€ 69.23 Each (ex VAT)
€ 82.38
€ 82.38 Each (inc. VAT)
KEMET FG-R01-4BA, Current Sensor 6-Pin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 69.23 |
5+ | € 68.18 |
Technical Document
Specifications
Brand
KEMETOffset Voltage
5V
Quiescent Current
6mA
Pin Count
6
Mounting Type
PCB Monut
Country of Origin
China