KEMET FG-R02-4BA, Current Sensor 6-Pin

RS Stock No.: 444-547Brand: KEMETManufacturers Part No.: FG-R02-4BA
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Brand

KEMET

Offset Voltage

5V

Quiescent Current

6mA

Pin Count

6

Mounting Type

PCB Monut

Country of Origin

China

€ 69.23

€ 69.23 Each (ex VAT)

€ 82.38

€ 82.38 Each (inc. VAT)

KEMET FG-R02-4BA, Current Sensor 6-Pin

€ 69.23

€ 69.23 Each (ex VAT)

€ 82.38

€ 82.38 Each (inc. VAT)

KEMET FG-R02-4BA, Current Sensor 6-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 69.23
5+€ 68.18

Technical Document

Specifications

Brand

KEMET

Offset Voltage

5V

Quiescent Current

6mA

Pin Count

6

Mounting Type

PCB Monut

Country of Origin

China