Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

KEMET 47mF Supercapacitor -20 → +80% Tolerance, Supercap FG 5.5V dc, Through Hole

RS Stock No.: 135-5829Brand: KEMETManufacturers Part No.: FG0H473ZF
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

47mF

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

11mm

Dimensions

11 (Dia.) x 5.5mm

Lead Pitch

5.08mm

Equivalent Series Resistance

200Ω

Series

Supercap FG

Tolerance

-20 → +80%

Depth

5.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Solder

Lead Spacing

5 mm

Product Diameter

11mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Product details

Supercap FG

KEMET FG series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.

Features

Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,140.00

€ 1.57 Each (In a Bag of 2000) (ex VAT)

€ 3,736.60

€ 1.868 Each (In a Bag of 2000) (inc. VAT)

KEMET 47mF Supercapacitor -20 → +80% Tolerance, Supercap FG 5.5V dc, Through Hole

€ 3,140.00

€ 1.57 Each (In a Bag of 2000) (ex VAT)

€ 3,736.60

€ 1.868 Each (In a Bag of 2000) (inc. VAT)

KEMET 47mF Supercapacitor -20 → +80% Tolerance, Supercap FG 5.5V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

47mF

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

11mm

Dimensions

11 (Dia.) x 5.5mm

Lead Pitch

5.08mm

Equivalent Series Resistance

200Ω

Series

Supercap FG

Tolerance

-20 → +80%

Depth

5.5mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Solder

Lead Spacing

5 mm

Product Diameter

11mm

Polarised

Polar

Capacitor Family

Electric Double Layer

Product details

Supercap FG

KEMET FG series super capacitors are designed for high energy storage applications.supercapacitors can be used like a secondary battery when applied in a DC circuit. These supercapacitors are suited for use in low voltage DC hold-up applications such as
embedded microprocessor systems with flash memory.

Features

Rectangular case
Wide range of temperature from −25°C to +70°C
Maintenance free
Highly reliable against liquid leakage
Leads can be transverse mounted

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more