Hazardous Product

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 16mm

RS Stock No.: 444-561Brand: KEMETManufacturers Part No.: FPL100/100/16-BH1T
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Ferrite

Series

FPL

Thickness

16mm

Length

100mm

Width_SC_PC

100mm

Country of Origin

China

€ 149.65

€ 149.65 Each (ex VAT)

€ 178.08

€ 178.08 Each (inc. VAT)

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 16mm

€ 149.65

€ 149.65 Each (ex VAT)

€ 178.08

€ 178.08 Each (inc. VAT)

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 16mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 149.65
5+€ 147.38

Technical Document

Specifications

Brand

KEMET

Material

Ferrite

Series

FPL

Thickness

16mm

Length

100mm

Width_SC_PC

100mm

Country of Origin

China