Hazardous Product

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 4mm

RS Stock No.: 444-553Brand: KEMETManufacturers Part No.: FPL100/100/4-BH1T
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Ferrite

Series

FPL

Thickness

4mm

Length

100mm

Width_SC_PC

100mm

Country of Origin

China

€ 36.70

€ 36.70 Each (ex VAT)

€ 43.67

€ 43.67 Each (inc. VAT)

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 4mm

€ 36.70

€ 36.70 Each (ex VAT)

€ 43.67

€ 43.67 Each (inc. VAT)

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 36.70
5+€ 36.15

Technical Document

Specifications

Brand

KEMET

Material

Ferrite

Series

FPL

Thickness

4mm

Length

100mm

Width_SC_PC

100mm

Country of Origin

China