KEMET Ferrite Shielding Sheet, 100mm x 100mm x 5mm

RS Stock No.: 444-680Brand: KEMETManufacturers Part No.: FPL100/100/5-BH1T
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Brand

KEMET

Material

Ferrite

Series

FPL

Thickness

5mm

Length

100mm

Width_SC_PC

100mm

Country of Origin

China

€ 45.89

€ 45.89 Each (ex VAT)

€ 54.61

€ 54.61 Each (inc. VAT)

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 5mm

€ 45.89

€ 45.89 Each (ex VAT)

€ 54.61

€ 54.61 Each (inc. VAT)

KEMET Ferrite Shielding Sheet, 100mm x 100mm x 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 45.89
5+€ 45.18

Technical Document

Specifications

Brand

KEMET

Material

Ferrite

Series

FPL

Thickness

5mm

Length

100mm

Width_SC_PC

100mm

Country of Origin

China