E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 0.1F Aluminium Electrolytic Capacitor 40V dc, Stud Mount - PEH200KO6100MB2

RS Stock No.: 434-0683Brand: KEMETManufacturers Part No.: PEH200KO6100MB2
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

0.1F

Voltage

40V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

66.6 x 109.2mm

Height

109.2mm

Length

109.2mm

Minimum Operating Temperature

-40°C

Diameter

66.6mm

Maximum Operating Temperature

+85°C

Lifetime

15000 h @ +85 °C/40V dc/Ir

Polarised

Polar

Equivalent Series Resistance

8mΩ

Series

PEH200

Tolerance

±20%

Ripple Current

24.9A

Leakage Current

16 mA

Product details

PEH200 Series

Threaded stud mount industrial grade long life high performance electrolytic capacitors

Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Standards

IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 155.34

€ 155.34 Each (ex VAT)

€ 184.85

€ 184.85 Each (inc. VAT)

KEMET 0.1F Aluminium Electrolytic Capacitor 40V dc, Stud Mount - PEH200KO6100MB2

€ 155.34

€ 155.34 Each (ex VAT)

€ 184.85

€ 184.85 Each (inc. VAT)

KEMET 0.1F Aluminium Electrolytic Capacitor 40V dc, Stud Mount - PEH200KO6100MB2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

0.1F

Voltage

40V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

66.6 x 109.2mm

Height

109.2mm

Length

109.2mm

Minimum Operating Temperature

-40°C

Diameter

66.6mm

Maximum Operating Temperature

+85°C

Lifetime

15000 h @ +85 °C/40V dc/Ir

Polarised

Polar

Equivalent Series Resistance

8mΩ

Series

PEH200

Tolerance

±20%

Ripple Current

24.9A

Leakage Current

16 mA

Product details

PEH200 Series

Threaded stud mount industrial grade long life high performance electrolytic capacitors

Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Standards

IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more