E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

KEMET 4700μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - PEH200XV4470MB2

RS Stock No.: 183-5352Brand: KEMETManufacturers Part No.: PEH200XV4470MB2
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

4700µF

Voltage

385V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

76.6 x 149.2mm

Height

149.2mm

Length

149.2mm

Minimum Operating Temperature

-40°C

Diameter

76.6mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/385V dc/Ir

Tolerance

±20%

Equivalent Series Resistance

19mΩ

Series

PEH200

Polarised

Polar

Ripple Current

15.2A

Leakage Current

9.4285 mA

Product details

PEH200 Series

Threaded stud mount industrial grade long life high performance electrolytic capacitors

Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Standards

IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 213.57

€ 213.57 Each (ex VAT)

€ 254.15

€ 254.15 Each (inc. VAT)

KEMET 4700μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - PEH200XV4470MB2
Select packaging type

€ 213.57

€ 213.57 Each (ex VAT)

€ 254.15

€ 254.15 Each (inc. VAT)

KEMET 4700μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - PEH200XV4470MB2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

4700µF

Voltage

385V dc

Mounting Type

Stud Mount

Technology

Aluminium Electrolytic

Dimensions

76.6 x 149.2mm

Height

149.2mm

Length

149.2mm

Minimum Operating Temperature

-40°C

Diameter

76.6mm

Maximum Operating Temperature

+85°C

Lifetime

19000 h @ +85 °C/385V dc/Ir

Tolerance

±20%

Equivalent Series Resistance

19mΩ

Series

PEH200

Polarised

Polar

Ripple Current

15.2A

Leakage Current

9.4285 mA

Product details

PEH200 Series

Threaded stud mount industrial grade long life high performance electrolytic capacitors

Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)

Standards

IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more